Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72214P2301K101

470V 6KA 1 423V 517V 385V 300V 140J 485pF@1kHz Through hole mounting 25mm*6.1mm*20mm

$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214P2301K101.

IHS

Datasheet23 pages6 years ago

Future Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
+93.76%

CAD Models

Download EPCOS B72214P2301K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
PanasonicERZV14D471
470V 6KA 1 423V 517V 385V 300V 175J 400pF@1kHz DIP Through hole mounting 38.5mm*6.2mm*18.5mm
PanasonicERZ-E11A471
VARISTOR 470V 6KA DISC 13MM / 470 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
PanasonicERZ-V14D471CS
470V 6KA 1 423V 517V 385V 300V 175J 400pF@1kHz Through hole mounting 6.2mm*15.5m*18.5mm
LittelfuseV14E300P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
TVS Varistor, MOV, 300 V, 415 V, MOV-14DxxxK, 775 V, Disc 14mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of EPCOS B72214P2301K101 provided by its distributors.

470V 6KA 1 423V 517V 385V 300V 140J 485pF@1kHz Through hole mounting 25mm*6.1mm*20mm
Varistor Temperature range: -40 ... 85 °C Code: S14K300E2K1 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 385 V Energy: 140 J Surge current: 6 kA
VARISTOR, 14MM, 300V; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: AdvanceD-MP Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S14K300E2K1