Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V275LA4P

Varistor, Circuit Protect, 275VAC/369VDC, 710V, 10A, Metal Oxide, 80PF, Radial
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA4P.

Newark

Datasheet13 pages6 years ago

Upverter

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-13.20%

CAD Models

Download Littelfuse V275LA4P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.137
$ 0.315
Stock
1,682,549
61,516
Authorized Distributors
6
3
Clamping Voltage
710 V
710 V
Max Surge Current
1.2 kA
1.2 kA
Energy
23 J
23 J
Voltage Rating (AC)
275 V
275 V
Voltage Rating (DC)
369 V
369 V
Capacitance
80 pF
80 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV275LT4P
LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor
LittelfuseV275LS4P
LA Series 369 V 275 V RMS 710 V Clamp 1200 A 80 pF Radial Metal Oxide Varistor
LittelfuseV275LU4P
METAL-OXIDE VARISTOR Varistor, 369V, 23J, Through Hole Mount
470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP Through hole mounting 11mm*4.5mm*11mm
710V 0.25W 138pF@1kHz 28J 350V 275V 387V 1200A Radial Leaded Varistors ROHS
TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V275LA4P provided by its distributors.

VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL
LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor
430V 1.2KA 1 387V 473V 369V 275V 23J 80pF@1MHz DIP Through hole mounting 32mm*5.6mm*12mm
VARISTOR 430V 1.2KA DISC 7MM / 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
VARISTOR, 23.0J, 275VAC; Voltage Rating VAC: 275V; Voltage Rating V DC: 369V; Product Range: LA Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN