Panasonic ERZV07D471

Znr Series Metal Oxide Varistor 100PF 10A, Clamping 775V, Varistor 470V
$ 0.151
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV07D471.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages16 years ago

IHS

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
-79.08%

CAD Models

Download Panasonic ERZV07D471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZVA7V471
Panasonic ERZVA7V471 - Varistors (ZNR Surge Absorber)
510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm
PanasonicERZ-V07D511
TVS Varistor, 320 V, 410 V, V, 845 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor
LittelfuseV07E300P
UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
LittelfuseV07E320P
UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 1750 A 65 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZV07D471 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 100PF 10A, CLAMPING 775V, VARISTOR 470V
V Series 385 VDC 775 V Clamp 1750 A Straight Radial Transient Surge Absorber
470V 1.75KA 1 423V 517V 385V 300V 42J 100pF@1kHz Through hole mounting 31.5mm*5.8mm*11.5mm
VARISTOR, 7MM DISC, 470V; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 7mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Pea

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V07D471
  • ERZ-V07D471.