Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV10D431

V Series 350 VDC 275 V RMS 430 V 3.5 kA Through Hole Transient/Surge Absorber

$ 0.217
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV10D431.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages16 years ago

IHS

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+13.45%

CAD Models

Download Panasonic ERZV10D431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-VEAV431
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 11.5 mm
PanasonicERZ-E08A431
710V 0.4W 230pF@1kHz 55J 350V 275V 430V 2500A Radial Leaded Varistors ROHS
PanasonicERZ-E08A431CS
710V 0.4W 230pF@1kHz 55J 350V 275V 430V 2500A Radial Leaded Varistors ROHS
775V 0.4W 285pF@1kHz 65J 385V 300V 470V 3500A Radial Leaded Varistors ROHS
VARISTOR 510V 3.5KA DISC 10MM / 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
470V 3.5KA 1 517V 385V 300V 60J 200pF@1kHz Through hole mounting 25mm(Length)*12mm(width)
PanasonicERZ-VA9V431
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 11.5 mm

Descriptions

Descriptions of Panasonic ERZV10D431 provided by its distributors.

V Series 350 VDC 275 V RMS 430 V 3.5 kA Through Hole Transient/Surge Absorber
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 11.5 mm
VARISTOR, 10MM DISC, 430V; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 10mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); P
Voltage Rating - DC V = 350 / Voltage Rating - AC V = 275 / Width mm = 11.5 / Length mm = 34.5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 6 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V10D431
  • ERZ-V10D431.