NTE Electronics NTE5016A

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5016A.

IHS

Datasheet3 pages9 years ago

Master Electronics

NTE Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.378
$ 0.005
Stock
27,126
275,005
Authorized Distributors
2
4
Mount
Through Hole
-
Case/Package
-
-
Zener Voltage
8.2 V
8.2 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
8 Ω
-
Max Reverse Leakage Current
3 µA
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi1N5237B
1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5237BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 3muA @ 6.5V 500mW 1.2V
Diode Zener Single 8.2V 5% 500mW Automotive 2-Pin DO-35 Ammo
onsemi1N5238B
1N5238 Series 500 mW 8.7 V 200 mA Through Hole Zener Diode - DO-35
DIODE, ZENER, VR 8.7V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
Zener Diode, single, Two Terminal,8.7V V(Z),5%,do-204Ah Rohs Compliant: Yes |Vishay 1N5238B-TAP

Descriptions

Descriptions of NTE Electronics NTE5016A provided by its distributors.

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode - 8.2V 1/2W 5% Do-35
NTE Electronics
replacement Diodes/Rectifiers DO-35 8.2V .5W ZENER
ZENER DIODE, 500mW, 8.2V, AXIAL; Zener V; ZENER DIODE, 500mW, 8.2V, AXIAL; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:1.1V; Diode Type:Zener

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F