Vishay 1N5237B-TAP

Diode Zener Single 8.2V 5% 500mW Automotive 2-Pin DO-35 Ammo
$ 0.14
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5237B-TAP.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages12 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Vishay 1N5237B-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5237B
1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5237BTR
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N5238B
1N5238 Series 500 mW 8.7 V 200 mA Through Hole Zener Diode - DO-35
Diode, Zener, Vr 8.7V, If 200mA, Pkg DO-35,Vf 1.1V, Tj +175degc, Pd 500mW, Ir 20mA
Diode Zener Single 8.7V 5% 500mW Automotive 2-Pin DO-35 Ammo
1N5236B Series 7.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35

Descriptions

Descriptions of Vishay 1N5237B-TAP provided by its distributors.

Diode Zener Single 8.2V 5% 500mW Automotive 2-Pin DO-35 Ammo
1N5237B Series 8.2 V 500 mW Through Hole Voltage Regulator Diode - DO-35
Diode; Zener Voltage Typ, Vz:8.2V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Diode Type:Zener; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric