Multicomp 1N756A

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N756A.

IHS

Datasheet5 pages16 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-96.94%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.378
Stock
275,005
27,126
Authorized Distributors
4
2
Mount
-
Through Hole
Case/Package
-
-
Zener Voltage
8.2 V
8.2 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
8 Ω
Max Reverse Leakage Current
-
3 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 1N756A provided by its distributors.

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 8.2V 5% 500mW 2-Pin Axial DO-35
Avnet Japan
Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:500mW; Diode Case Style:DO-204AH; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N7 Series; Automotive Qualifica
Zener Diode, 500Mw, 8.2V, Do-35; Tensión Zener Vz Típ.:8.2V; Disipación De Potencia Pd:500Mw; Estilo De La Carcasa Del Diodo:Do-204Ah; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:200°C |Multicomp Pro 1N756A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]