onsemi 1N5237B

1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5237B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Electro Sonic

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
+6.33%

CAD Models

Download onsemi 1N5237B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.04
$ 0.04
Stock
942,584
913,727
913,727
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

onsemi1N5237BTR
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N5238B
1N5238 Series 500 mW 8.7 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5239B
1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 8.2V 5% 500mW Automotive 2-Pin DO-35 Ammo
DIODE, ZENER, VR 8.7V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
Diodes Inc.1N5237B-T
Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi 1N5237B provided by its distributors.

1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 Bulk
Avnet Japan
8.2 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-204AH
±5% 3μA 8.2V 8Ω 500mW Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
8.2V 500Mw 5% Zener Do35 Rohs Compliant: Yes
Zener 0.5W 8.2 V; 5% Tolerance
Zener Diodes 8.2V, 0.5W Zener
ZENER SINGLE DIODE, 8.2 V, 500 M
@1N5237B,8.2V@500MW,ZENER,DO35 ZENER,5%(10)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5237 B
  • 1N5237B.