onsemi 1N5238B

1N5238 Series 500 mW 8.7 V 200 mA Through Hole Zener Diode - DO-35
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5238B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+10.13%

CAD Models

Download onsemi 1N5238B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5237B
1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35
DIODE, ZENER, VR 8.7V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
onsemi1N5237BTR
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N5239B
1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 8.7V 5% 500mW Automotive 2-Pin DO-35 Ammo
DIODE, ZENER, VR 9.1V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA

Descriptions

Descriptions of onsemi 1N5238B provided by its distributors.

1N5238 Series 500 mW 8.7 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Discrete Diode, ±5%, 3µA, 8.7V, 8Ω, 500mW, DO-35, TH, 4.56mm × 1.91mm × 1.91mm
DIODE, ZENER, 8.7V, 0.5W, DO-35; Zener Voltage Vz Typ:8.7V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Termination Type:Axial Leaded; Test Current:20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5238B.