NTE Electronics NTE4027B

Integrated Circuit CMOS Dual J-k Master-slave Flip-flop 16-lead DIP
$ 0.831
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4027B.

IHS

Datasheet5 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsCD40175BE
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsSN74HC112N
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
ENCODER, PDIP-16, CMOS LOGIC, -0.5 TO +18.0V, +/- 10MA O/P, 500MW, -55, +125
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail

Descriptions

Descriptions of NTE Electronics NTE4027B provided by its distributors.

Integrated Circuit CMOS Dual J-k Master-slave Flip-flop 16-lead DIP
NTE Electronics
IC, JK-TYPE FLIP FLOP, DUAL, DIP-16
replacement Digital ICs DUAL J-K FLIP-FLOP
IC, JK-TYPE FLIP FLOP, DUAL, DIP-16; Fli; IC, JK-TYPE FLIP FLOP, DUAL, DIP-16; Flip-Flop Type:JK; Trigger Type:Positive Edge; IC Output Type:Differential / Complementary; Logic Case Style:DIP; No. of Pins:16; Family Type:4000; Logic Base Number:4027; Logic Type:Flip Flop

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE4027B.