Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14532BCPG

Encoder, PDIP-16, Cmos Logic, -0.5 to +18.0V, +/- 10MA O/p, 500MW, -55, +125
$ 0.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14532BCPG.

IHS

Datasheet8 pages13 years ago

Augswan

Newark

Farnell

Arrow Electronics

CAD Models

Download onsemi MC14532BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

NXP Semiconductors74HC253N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Magazine
NXP Semiconductors74HC157N,652
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC157PC
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi MC14532BCPG provided by its distributors.

ENCODER, PDIP-16, CMOS LOGIC, -0.5 TO +18.0V, +/- 10MA O/P, 500MW, -55, +125
Encoder 8 to 3 Priority CMOS Automotive 16-Pin PDIP Tube
Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, PDIP16
ON SEMICONDUCTOR MC14532BCPGIC, 4000 CMOS, 4532, DIP16, 15V
Lead Free RoHS Compliant Dual Supply Through Hole Priority Encoder -55C~125C 8.8mA 8.8mA 3.429mm 5V
IC PRIORITY ENCOD 1 X 8:3 16DIP
Multiplexer Logic IC; Logic Type:8 Input Priority Encoder; Logic Family:4000 CMOS; Logic Base Number:14532; No. of Outputs:5; Output Current Max:10mA; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:DIP ;RoHS Compliant: Yes
The MC14532B is constructed with complementary MOS (CMOS) enhancement mode devices. The primary function of a priority encoder is to provide a binary address for the active input with the highest priority. Eight data inputs (D0 thru D7) and an enable input (Ein) are provided. Five outputs are available three are address outputs (Q0 thru Q2) one group select (GS) and one enable output (Eout).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd