NTE Electronics NTE1V040

MOV 40V RMS Dia=8.5mm 3.2 Joules Itm=250A Clamping Voltage=135V
$ 1.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1V040.

IHS

Datasheet3 pages11 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicERZV07D820
Varistor 50 Volt AC 65 Volt 1750 Amp 82 Volt Through Hole Bulk
PanasonicERZV10D820
VARISTOR, 82V, 3.5kA, 135V, 10MM DISC
PanasonicERZ-VF2M820
TVS Varistor, 50 VAC, 65 VDC, ERZ VF, 135 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor, Circuit Protection; 50Vrms; 135V; 1200A; Metal Oxide; 530pF; Wire; 0.25W; 25ns
Epcos Standard Series Metal Oxide Varistor 3.8nF 100A; Clamping 135V; Varistor 82V
B722 Series 65 V 50 Vrms 135 V Clamp 4500 A 1800 pF StandarD Leaded Varistor

Descriptions

Descriptions of NTE Electronics NTE1V040 provided by its distributors.

MOV 40V RMS Dia=8.5mm 3.2 Joules Itm=250A Clamping Voltage=135V
NTE Electronics
replacement Voltage Protection Devices MOV 30VRMS 135VCLAMP
Varistor, 3.2J, Through Hole Mount
Varistor, 3.2J, 40Vac, 55Vdc, 135V, Radial; Voltage Rating Vac:40V; Voltage Rating Vdc:55V; Product Range:Nte1V Series; Clamping Voltage Vc Max:135V; Varistor Case Style:Radial Leaded; Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Nte Electronics NTE1V040

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F