
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERZ-VF2M820 | 1,552 | 2 | |||||||||
| Arrow Electronics | ERZ-VF2M820 | 1,552 | 1 | |||||||||
| UnikeyIC | ERZ-VF2M820 | 72,502 | 2K | Tape & Reel | 5h | |||||||
| Abacus Technologies | ERZVF2M820 | 128,486 | 22h | |||||||||
| TTI | ERZ-VF2M820 | 0 | 2K | Tape & Reel | 9h |
Download Panasonic ERZ-VF2M820 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Panasonic ERZ-VF2M820 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: