TDK B72214S500K101

B722 Series 65 V 50 Vrms 135 V Clamp 4500 A 1800 pF StandarD Leaded Varistor
$ 0.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S500K101.

IHS

Datasheet46 pages14 years ago

Newark

Farnell

Jameco

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

82V 4.5KA 1 73.8V 902V 65V 50V 15J 1.8nF@1kHz DIP 18.5mm*3.9mm*18.5mm
LittelfuseV100ZT15P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D820KTR
LittelfuseV100ZS3P
ZA Series 81 VDC 60 Vrms 165 V Clamp 1200 A 600 pF Radial Metal Oxide Varistor
LittelfuseV82ZA2P
ZA Series 68 VDC 50 V RMS 135 V Clamp 1200 A 500 pF Radial Lead Varistor
Varistor, Metal Oxide, 68V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D680KTR

Descriptions

Descriptions of TDK B72214S500K101 provided by its distributors.

B722 Series 65 V 50 Vrms 135 V Clamp 4500 A 1800 pF StandarD Leaded Varistor
METAL OXIDE VARISTOR, 65V, 135V RAD; Peak Surge Current @ 8/20µS:4.5kA; Varistor Case Style:Disc 14mm; Clamping Voltage Vc Max:135V; Peak Energy (10/1000uS):15J; Voltage Rating VDC:65V; Voltage Rating VAC:50V; MSL:-; Series:StandarD
VARISTOR, 15.0J, 50VAC; Series:B722; Voltage Rating, AC:50V; Suppressor Type:Varistor; Voltage Rating, DC:65V; Peak Pulse Current IPP @ 8/20µs:4500A; Voltage, Clamping 8/20µs Max:135V; Max Transient Energy 10/1000µs:15J; Capacitance:1800pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:16.5mm; External Depth:0.8mm; External Length / Height:19mm; Lead Length:30mm; Lead Spacing:7.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:15J; Voltage, Clamping Max:135V; Voltage, Varistor:82V; Voltage, Varistor at 1mA:82V; Voltage, Varistor at 1mA Max:90.2V; Voltage, Varistor at 1mA Min:73.8V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 500-K101
  • B72214-S500-K101
  • B72214S 500K101
  • B72214S-500K101
  • B72214S500K101.
  • S14K 50
  • S14K50