Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV07D820

Varistor 50 Volt AC 65 Volt 1750 Amp 82 Volt Through Hole Bulk
$ 0.148
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV07D820.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages16 years ago
Datasheet25 pages11 years ago

Future Electronics

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-95.89%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-VA7D820
TVS Varistor, 50 VAC, 65 VDC, ERZV, 135 V, Disc, Radial Leaded, 8.5 mm
PanasonicERZ-VA7V820
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V820
PanasonicERZ-V07D101
100V 1.75KA 1 90V 110V 85V 60V 8.5J 700pF@1kHz Plugins Through hole mounting 4.3mm*850cm*4.3mm

Descriptions

Descriptions of Panasonic ERZV07D820 provided by its distributors.

Varistor 50 Volt AC 65 Volt 1750 Amp 82 Volt Through Hole Bulk
ZNR SERIES METAL OXIDE VARISTOR 810PF 10A, CLAMPING 135V, VARISTOR 82V
ZNR-V Series Ø7 mm 82 V 1750 A 135 Vcl Straight Lead Transient/Surge Absorber
82V 1.75KA 1 74V 90V 65V 50V 7J 810pF@1kHz Through hole mounting 31.5mm*4.1mm*11.5mm
VARISTOR, 82V, 1.75kA, 135V, 7MM DISC
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 65 V Energy: 7 J Surge current: 1750 A
Var 50Vac 65Vdc 1750A 82V Th Rohs Compliant: Yes |Panasonic ERZ-V07D820.
Varistor ZNR Ø8,5mm 50V 82V 1.750A
Panasonic ERZV07D820 - Varistors (ZNR Surge Absorber)
TVS Varistor, 50 VAC, 65 VDC, ERZV, 135 V, Disc, Radial Leaded, 8.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 50VAC/65VDC 1750A 82V Radial Bulk
Varistor, 7J, Through Hole Mount
Surge Absorber Units, 82V, 1750A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V07D820
  • ERZ-V07D820.