Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV10D820

82V 3.5KA 1 74V 90V 65V 50V 14J 2nF@1kHz Plugins Through hole mounting 34.5mm*4.5mm*14.5mm
$ 0.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV10D820.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages16 years ago
Datasheet25 pages11 years ago

Master Electronics

Future Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-94.88%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

LittelfuseV100ZA4P
ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
82V 4.5KA 1 73.8V 902V 65V 50V 15J 1.8nF@1kHz DIP Through hole mounting 18.5mm*3.9mm*18.5mm
PanasonicERZV10D101
ZNR SERIES METAL OXIDE VARISTOR 1.7NF 25A, CLAMPING 165V, VARISTOR 100V
PanasonicERZV09D101
Panasonic ERZV09D101 - Varistors (ZNR Surge Absorber)
PanasonicERZ-VA9D101
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-VA9D101
LittelfuseV82ZT12P
ZT Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZV10D820 provided by its distributors.

82V 3.5KA 1 74V 90V 65V 50V 14J 2nF@1kHz Plugins Through hole mounting 34.5mm*4.5mm*14.5mm
VARISTOR, 82V, 3.5kA, 135V, 10MM DISC
Varistor ZNR Ø11,5mm 50V 82V 3.500A
SURGE ABSORBER 2NF 25A, CLAMPING 135V, VARISTOR 82V
Panasonic ERZV10D820 - Varistors (ZNR Surge Absorber)
TVS Varistor, 50 VAC, 65 VDC, ERZV, 135 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 50Vac 65Vdc 3500A 82V Th Rohs Compliant: Yes
Var 50VAC/65VDC 3500A 82V Radial Bulk
Varistor, 14J, Through Hole Mount
Surge Absorber Units, 82V, 3500A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V10D820
  • ERZ-V10D820.