What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72207S500K101

Varistor, Circuit Protection; 50Vrms; 135V; 1200A; Metal Oxide; 530pF; Wire; 0.25W; 25ns

$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S500K101.

IHS

Datasheet46 pages14 years ago

Newark

Factory Futures

Future Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Epcos B72207S0500K101 50V 4.2J 7mm Standard series Metal Oxide Leaded Varistor
82V 1.2KA 1 902V 65V 50V 4.2J 530pF@1kHz Through hole mounting 9mm(width)*3.3mm(height)
LittelfuseV100ZS3P
ZA Series 81 VDC 60 Vrms 165 V Clamp 1200 A 600 pF Radial Metal Oxide Varistor
LittelfuseV100ZA3P
ZA Series 81 VDC 60 V RMS 165 V Clamp 1200 A 400 pF Radial Lead Varistor
LittelfuseV100ZT3P
ZT Series 81 VDC 60 V RMS 165 V ClA 1200 A 400 pF Radial Lead Varistor
VARISTOR 82V 1.2KA DISC 7MM / 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

Descriptions

Descriptions of TDK B72207S500K101 provided by its distributors.

Varistor, Circuit Protection; 50Vrms; 135V; 1200A; Metal Oxide; 530pF; Wire; 0.25W; 25ns
Varistor Temperature range: -40 ... 85 °C Code: S07K50 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 65 V Energy: 4.2 J Surge current: 1.2 kA
VARISTOR, 135V, 7mm DISC; Voltage Rating; VARISTOR, 135V, 7mm DISC; Voltage Rating VAC: 50V; Voltage Rating VDC: 65V; Product Range: StandarD Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 7mm; Peak Surge Cu
Varistor, 4.2J 50Vac; ; Voltage, Varistor:82V; Voltage, Varistor At 1Ma:82V; Voltage, Clamping Max:135V; Energy, Transient:4.2J; Current, Peak 8/20Us Max:1200A; Voltage Rating, Ac:50V; Voltage Rating, Dc:65V; Case Style:Radial; |Epcos B72207S500K101.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S 500-K101
  • B72207-S500-K101
  • B72207S 500K101
  • B72207S500K101.
  • S07K50