NorComp 172-E15-202R011

D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
$ 4.02
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E15-202R011.

IHS

Datasheet2 pages0 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.02
$ 4.09
Stock
2,825
30,431
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Free Hanging, Panel
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port Container
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL77SDAH15S
D Sub Connector, Standard, Receptacle, SD, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of NorComp 172-E15-202R011 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
CONNECTOR, D-SUB, RCPT 15POS PANEL MOUNT
Female Sockets,Receptacle 2 15pin Steel,Tin Plated 5A 39.15mm*14.72mm
D Sub Connector, Receptacle, 15Pos; Gender:Receptacle; Product Range:172-E M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E15-202R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc