Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77SDAH15SOL2RM5

Amphenol D-Sub Connector, L77SD Series, Receptacle, DB15 Pin, Panel Mount, Right Angle
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDAH15SOL2RM5.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages10 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-31.81%

CAD Models

Download Amphenol L77SDAH15SOL2RM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-11-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
AmphenolL77SDA15SVF
D Sub Conn, Rcpt, Da, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDA15SVF
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body

Descriptions

Descriptions of Amphenol L77SDAH15SOL2RM5 provided by its distributors.

Amphenol D-Sub Connector, L77SD Series, Receptacle, DB15 Pin, Panel Mount, Right Angle
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
D SUB CONN, RCPT, DA, 15POS, SOLDER; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:SD Series; No. of Contacts:15Contacts; D Sub Shell Size:DA; Contact Termination Type:Solder; Connector Mounting:Through
D-Subminiature Stamped Signal 3A Straight PCB Thru Hole 15 Socket Flash Gold Bright Tin Shell 4-40 Threaded Standoff 6.0mm (0.236in) With Boardlock 4.2mm (0.165in)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-SD-A-H-15-S-OL2-RM5
  • L77SD AH15S OL2 RM5
  • L77SDAH15SOL2 RM5
  • L77SDAH15SOL2RM5.