Amphenol L77SDAH15S

D Sub Conn, Rcpt, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDAH15S
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77SDAH15S.

IHS

Datasheet1 page12 years ago

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.12%

CAD Models

Download Amphenol L77SDAH15S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
CONN D-SUB RCPT 15POS PNL MNT
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
AmphenolL77SDA15SVF
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsL177RRA15S
Amphenol D-Sub Connector, L177RR Series, Receptacle, DB15 Pin, Cable Mount, Straight Body

Descriptions

Descriptions of Amphenol L77SDAH15S provided by its distributors.

D Sub Conn, Rcpt, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDAH15S
D Sub Connector, Standard, Receptacle, SD, 15 Contacts, DA, Solder Cup
Conn D-Subminiature SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Receptacle, Flash Gold, Bright Tin Shell, 4-40 Rear Insert.
Female Sockets,Receptacle Solder pad 2 15pin Steel,Tin Plated 3A gold Black wire mounting,free hanging,Through hole mounting
D-SUB CONN, RCPT, 15POS, SOLDER; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:SD Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77SDAH15S.