Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-015-203L001

Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-203L001.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

element14 APAC

Factory Futures

Mouser

Inventory History

3 month trend:
-0.69%

Alternate Parts

Price @ 1000
$ 1.147
$ 5.26
$ 5.26
Stock
29,274
559,190
559,190
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
15
15
15
Number of Rows
2
-
-
Mount
Cable
-
-
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
AmphenolL77SDAH15S
D Sub Conn, Rcpt, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDAH15S
AmphenolL77SDA15SVF
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12
TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of NorComp 171-015-203L001 provided by its distributors.

Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port Container
171 Series 15 Position Solder Contact Socket D-Sub Connector
D SUB, RECEPTACLE, SOLDER, STR, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Materi

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc