NorComp 171-015-203L031

Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-203L031.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Amphenol D-Sub Connector, L77SD Series, Receptacle, DB15 Pin, Panel Mount, Right Angle
AmphenolL77SDAH15S
D Sub Conn, Rcpt, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDAH15S
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
D Sub Conn, Rcpt, 15Pos, Da, Sldr Cup; |Norcomp 172-E15-203R011
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal

Descriptions

Descriptions of NorComp 171-015-203L031 provided by its distributors.

Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
D SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: 171 Series; Connector Body Material: Steel Body; Con

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-015-203L031.