NorComp 171-009-102L021

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
$ 1.2
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-102L021.

IHS

Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.2
$ 1.453
Stock
1
7,134
Authorized Distributors
2
6
Gender
Male
Male
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Conn D-Subminiature PIN 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Amphenol Communications SolutionsL717SDEH09POL2RM5
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 171-009-102L021 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
CONN D-SUB PLUG 9POS PNL MNT
D Sub Connector, Plug, 9Pos; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-009-102L021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc