Amphenol 301A10019X

D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
$ 0.914
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 301A10019X.

TME

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-19.54%

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Conn D-Subminiature M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole 0.12

Descriptions

Descriptions of Amphenol 301A10019X provided by its distributors.

D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
DSUB Connector, 9 Position, Plug, Male, 2 Rows, Gold Contact Plating, Tin Shell
Conec 301A10019X D-Sub Pin Strip 9 Pins Solder Bucket 1Pc D Sub Connectors
D-SUB 9-pos. Plug Solder Cup stamped Contacts Through hole Quality class 3
Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 301A10019X
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems