Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-009-103L021

Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Container
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-103L021.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-77.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Amphenol Communications SolutionsL717SDEH09POL2RM5
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of NorComp 171-009-103L021 provided by its distributors.

Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Container
9 Position D-Sub Plug, Male Pins Connector
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
Male Pins,Plug Solder pad 2 9pin Nickel Plated,Steel 5A gold Black panel mount
D SUB CONN, PLUG, 9POS, DE, SLDR CUP;
D SUB CONNECTOR, PLUG, 9POS; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material:
D SUB CONNECTOR, PLUG, 9POS; No. of Cont; D SUB CONNECTOR, PLUG, 9POS; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Siz; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc