KYOCERA AVX UVZ1V103MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 10000muF ±20% 0.866Dia 22.00mm
$ 1.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1V103MRD.

IHS

Datasheet5 pages3 years ago

Future Electronics

Nichicon SCT

Newark

TME

CAD Models

Download KYOCERA AVX UVZ1V103MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 4.68
Stock
52,085
50,281
Authorized Distributors
1
1
Capacitance
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.65 A
2.65 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-01-13
LTD Date2026-06-30

Related Parts

Cornell DubilierLP103M025H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 25V 10000muF ±20% 1.378Dia 35.00mm
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVR1E103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 10000muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLP103M035C7P3
10000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm 3000 H
Cornell DubilierSLPX103M025A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS1E103MELA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 3160mA 3000 hr 85°C

Descriptions

Descriptions of KYOCERA AVX UVZ1V103MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 10000muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 22 (DIA.) X 50MM, 10000UF 35V, VZ SERIES
Cap Aluminum Lytic 10000uF 35V 20% (22 X 50mm) Radial 10mm 2650mA 1000h 105C Bulk
10000uF 35V 卤20% 2.65A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 35V, 20%, RADIAL; Capacitance: 10000µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 10000Uf, 35V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:22Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UVZ1V103MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX