Cornell Dubilier SLP103M035C7P3

10000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm 3000 H
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP103M035C7P3.

Electro Sonic

Datasheet9 pages4 years ago

Farnell

New Yorker Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-16.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX103M035C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP103M025A7P3
Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Snap-In 10mm 0.06 Ohm 3000mA 3000h 105C
Cornell DubilierSLPX103M035E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF 卤20% 1.181Dia 30.00mm
PanasonicECOS1VA103EA
Cap Aluminum 10000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.041 Ohm 3200mA 3000h 105°C Bulk
KYOCERA AVXLLS1E103MELA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 3160mA 3000 hr 85°C
United Chemi-ConESMH350VSN103MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Cornell Dubilier SLP103M035C7P3 provided by its distributors.

10000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm 3000 H
Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 35V 10000muF ±20% 0.984Dia 25.00mm
CAPACITOR, AL ELECTROLYTIC, CAP 0.01 F, TOL 20%, 35 VDC, SNAP IN, 25X40 MM
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 0.053 Ohm 3.04A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In; Rango De Producto:Serie Slp; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:25Mm; Resistencia Esr:0.053Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLP103M035C7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP103M035C7P3.