Nichicon UVY1V103MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 10000muF ±20% 0.866Dia 22.00mm
$ 4.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1V103MRD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UVY1V103MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 1.52
Stock
50,281
52,085
Authorized Distributors
1
1
Capacitance
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.65 A
2.65 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 25V 10000muF ±20% 0.866Dia 22.00mm
NichiconUVZ1E103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10000muF ±20% 0.787Dia 20.00mm
NichiconUVY1E103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMQ350ELL103MP50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
Cornell DubilierLP103M025H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 25V 10000muF ±20% 1.378Dia 35.00mm
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UVY1V103MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 10000muF ±20% 0.866Dia 22.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 35 V, VY SERIES 1000H 22 (DIA.) X 50MM
10000uF 35V 卤20% 2.65A@120Hz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL