KYOCERA AVX LLS1E103MELA

Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 3160mA 3000 hr 85°C
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS1E103MELA.

IHS

Datasheet5 pages3 years ago

_legacy Avnet

Nichicon SCT

Newark

Inventory History

3 month trend:
-28.12%

CAD Models

Download KYOCERA AVX LLS1E103MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.452
$ 1.452
Stock
9,811
19,544
19,544
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
60 mΩ
60 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.16 A
3.16 A
3.16 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX103M025A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX103M025H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 10000muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX103M016J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 10000muF ±20% 0.984Dia 25.00mm
NichiconUPS1A103MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 10V DC, PS SERIES 3000H 18(DIA.)X35.5MM
KYOCERA AVXLLS1V103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 10000muF ±20% 1.181Dia 30.00mm
KYOCERA AVXUVR1E103MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 10000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LLS1E103MELA provided by its distributors.

Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 3160mA 3000 hr 85°C
Cap Aluminum Lytic 10000uF 25V 20% (25 X 30mm) Snap-In 10mm 3160mA 3000h 85C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 10000 UF, TOL 20%,VOL-RTG 25 VDC, SNAP-IN,25X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
卤20% 3.16A@120Hz 10mm 25V 10000uF Plugin,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 10000Uf, 25V, 20%, Snap In; Capacitance:10000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Nichicon LLS1E103MELA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX