What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-HD1E103

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1E103.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.21%

CAD Models

Download Panasonic EEU-HD1E103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 1.395
Stock
28,519
112,145
Authorized Distributors
6
6
Capacitance
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.2 A
2.05 A
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH250VSN103MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH250VSN103MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMQ250ELL103MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
KYOCERA AVXUVK1E103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-HD1E103 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm
Panasonic EEUHD1E103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10000uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2200mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
HD A Series 25 V 10,000 uF 105°C 18 x 35.5 mm LS=7.5 mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10000uF, , -55 to 105¡C
Panasonic SCT
Radial Electrolytic Capacitor, 10000uF, 25VDC, 20%
CAP, 10000µF, 25V, 20%; Capacitance:10000µF; Voltage Rating:25V; Product Range:HD Series; Capacitance Tolerance:± Capacitor Terminals:Radial
10mF 25V ±20% 7.5mm 2000h@ 105°C 2.2A@ 120Hz,2.53A@ 100 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm
Aluminum Electrolytic Capacitor, 10000Uf, 20%, 25V, Radial; Rango De Producto:Serie Hd; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Panasonic EEUHD1E103

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUHD1E103