KYOCERA AVX UVZ1J332MRD

Cap Aluminum Lytic 3300uF 63V 20% (20 X 40mm) Radial 10mm 1950mA 1000h 105C Bulk
$ 3.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1J332MRD.

IHS

Datasheet5 pages3 years ago

Future Electronics

Nichicon SCT

TME

Newark

CAD Models

Download KYOCERA AVX UVZ1J332MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 3.93
Stock
21,180
62,169
Authorized Distributors
1
1
Capacitance
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
1.95 A
1.95 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 3300muF ±20% 0.709Dia 18.00mm
Cornell DubilierLP332M050C5P3
Cap Aluminum Lytic 3300uF 50V 20% (25 X 35mm) Snap-In 10mm 0.101 Ohm 1710mA 1000h 105C
Cornell DubilierSLPX332M080C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 0.984Dia 25.00mm
PanasonicECA1HHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3300muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVR1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3300muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLP332M063E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30

Descriptions

Descriptions of KYOCERA AVX UVZ1J332MRD provided by its distributors.

Cap Aluminum Lytic 3300uF 63V 20% (20 X 40mm) Radial 10mm 1950mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3300UF 20% RADIAL 20X40 LS 10MM
VZ Series 3300 uF 63 V 105°C Ø20 x 40mm LS=10mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitor 3300Uf, 63V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:20Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1J332MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX