Nichicon UVY1J332MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 3300muF ±20% 0.787Dia 20.00mm
$ 3.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1J332MRD.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UVY1J332MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
$ 3.83
Stock
62,169
21,180
Authorized Distributors
1
1
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
1.95 A
1.95 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-01-13
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG500ELL332MMP1S
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1770mA 1000h 105°C Bulk
NichiconUVY1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG500EC3332MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
Cornell DubilierLP332M050C5P3
Cap Aluminum Lytic 3300uF 50V 20% (25 X 35mm) Snap-In 10mm 0.101 Ohm 1710mA 1000h 105C
Cornell DubilierLP332M050E3P3
Capacitor Aluminum Electrolytic 3300uF 50 Volt 20% (30 X 30mm) Snap-In 10 mm 0.101 Ohm 176mA 1000h 105C

Descriptions

Descriptions of Nichicon UVY1J332MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 3300muF ±20% 0.787Dia 20.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 63 V, VY SERIES 1000H 20 (DIA.) X 40MM
3300uF 63V 卤20% 1.95A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 63volts 3300uF 20x40 20% 10LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 63V 20% (20 X 40mm) Radial 10mm 1950mA 1000h 105C Bulk
Capacitor Alum Elect, 3300Uf, 63V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm; Esr:- Rohs Compliant: Yes |Nichicon UVY1J332MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL