Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1HHG332

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3300muF ±20% 0.709Dia 18.00mm

$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HHG332.

Future Electronics

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+232%

CAD Models

Download Panasonic ECA1HHG332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1HM332
Cap Aluminum 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
KYOCERA AVXUVR1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 3300muF ±20% 0.630Dia 16.00mm
NichiconUKA1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMH630VSN332MR30S
Cap Aluminum 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 0.075 Ohm 2240mA 2000h 105°C
PanasonicECA-1VHG332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1610mA 2000h 105°C Bulk
PanasonicECA1VM332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA1HHG332 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3300muF ±20% 0.709Dia 18.00mm
Panasonic ECA1HHG332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 20%, 50V, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminium electrolytic capacitor radial 3.3 mF 50VDC
Aluminum Electrolytic Capacitors, 3300uF, 50V, -55 to 105¡C
Panasonic SCT
Panasonic ECA-1HHG332 Capacitor Radial 7.5mm 3300µF 50V 18mm Electrolytic
NHG Series 50 V 3300 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Radial Electrolytic
Cap Aluminum 3300uF 50V 20% (18 X 35.5mm) Radial Aluminum Cylindrical Can 7.5mm 1770mA 2000 hr 105°C Bulk
Avnet Japan
3.3mF 50V ±20% 7.5mm 2000h@ 105°C 1.77A@ 120Hz,2.036A@ 100 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm
Aluminum Electrolytic Capacitor, 3300Uf, 20%, 50V, Radial; Capacitance:3300Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic ECA-1HHG332.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HHG332
  • ECA-1HHG332
  • ECA-1HHG332.