KYOCERA AVX UVZ1H332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 3300muF ±20% 0.709Dia 18.00mm
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1H332MHD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages18 years ago

HQonline

Newark

Farnell

element14

Inventory History

3 month trend:
-24.84%

CAD Models

Download KYOCERA AVX UVZ1H332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.441
$ 1.86
$ 1.86
Stock
60,615
67,487
67,487
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.77 A
1.77 A
1.77 A
Height - Seated (Max)
35.5092 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUVZ1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG500ELL332MMP1S
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1770mA 1000h 105°C Bulk
NichiconUVY1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG500EC3332MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEKMG350ELL332MLP1S
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 1610mA 1000h 105°C Bulk
NichiconUVY1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1H332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 3300muF ±20% 0.709Dia 18.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 3300UF 20% RADIAL 18X35.5 LS 7.5MM
3300uF 50V 卤20% 1.77A@120Hz Plugin,D18xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 3300 uF 50V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1.77A 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 50V, 20%, RADIAL; Capacitance:3300µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spac
Aluminum Electrolytic Capacitor 3300Uf, 50V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1H332MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX