| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PUI | UVZ1H010MDD | 0 | 17h | |||||||||
| RS (Formerly Allied Electronics) | UVZ1H010MDD | 0 | 6K | Bulk | 12h | |||||||
| Newark | UVZ1H010MDD | 0 | 3400 | |||||||||
| Fmall Co., Limited | UVZ1H010MDD | 47,310 | >1wk | |||||||||
| Axis Part Limited | UVZ1H010MDD | 50 | 1 | 2d |
Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1H010MDD.
Download KYOCERA AVX UVZ1H010MDD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVZ1H010MDD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1H010MDD.