Panasonic EEE-HA1H1R0R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.103
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H1R0R.

Panasonic

Datasheet4 pages10 years ago

_legacy Avnet

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-8.91%

CAD Models

Download Panasonic EEE-HA1H1R0R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.121
$ 0.121
Stock
365,641
350,869
350,869
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5 Ω
5 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
10 mA
30 mA
30 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEMVE630ADA1R0MD55G
1uF 63V 8mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicECEA1HKS010
Cap Aluminum 1uF 50V 20% (4 X 5mm) Radial 1.5mm 10mA 1000 hr 85°C Bulk
PanasonicEEE1HA010SR
Panasonic EEE1HA010SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVE500ADA1R0MD55G
MVE Series 50 V 1 uF 4 x 5.2 mm SMT Aluminum Electrolytic Capacitor
KYOCERA AVXUVY1H010MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1UF20% RADIAL 5X11 LS 2MM
PanasonicEEEFC1V1R0R
Panasonic EEEFC1V1R0R - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-HA1H1R0R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 1muF ±20% 0.157Dia 4.00mm
Panasonic EEEHA1H1R0R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 1uF 50VDC 20% 4 X 5.4mm SMD 10mA 1000 hr T/R
1uF 50V 10mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EEE-HA Series 50 V 1 uF Ø 4 x 5.4 mm 105°C SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 50V, 1µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminium Electrolytic Capacitor 1 uF 50 V ±20% V-HA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1H1R0R.
  • EEEHA1H1R0R