Rubycon 50PX1MEFC5X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 1muF ±20% 0.197Dia 5.00mm
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX1MEFC5X11.

IHS

Datasheet2 pages15 years ago

Master Electronics

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-63.36%

CAD Models

Download Rubycon 50PX1MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.137
$ 0.137
Stock
36,454
46,272
46,272
Authorized Distributors
4
3
3
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
13 mA
12 mA
12 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-07-31
LTD Date2026-10-31

Related Parts

Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 13mA 1000h 105C Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 1muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC
United Chemi-ConEKMG500EC31R0ME11D
KMG Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 1muF 50V
United Chemi-ConEKMG500ETC1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 13mA 1000h 105°C Ammo Pack
United Chemi-ConEKMG500ETD1R0ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF

Descriptions

Descriptions of Rubycon 50PX1MEFC5X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 50V 1muF ±20% 0.197Dia 5.00mm
1uF 50V ±20% 10mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Al Electrolytic Cap 1μF 50V ±20% 2mm Pitch 1000h@105°C 10mA@120Hz 15mA@10kHz TH D5×L11mm H12.5mm
PX Series 50 V 1 uF 1 KHrs 105° Ø5 x 11 mm LS=2 mm Electrolytic Capacitor
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 0.01A 1000h 105C Bulk
Aluminium Electrolytic Capacitor, Px Series, 1 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PX1MEFC5X11
CAP, 1µF, 50V, 20%; Capacitance: 1µF; Voltage Rating: 50V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PX1MEFC 5X11