KYOCERA AVX UVZ1A102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1A102MPD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

HQonline

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.41%

CAD Models

Download KYOCERA AVX UVZ1A102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.202
$ 0.202
Stock
52,862
957,126
957,126
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
460 mA
460 mA
460 mA
Height - Seated (Max)
10.0076 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEHA1A102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1AA102UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 1000muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 10 V, WT SERIES 1000H 10 (DIA.) X 10MM
KYOCERA AVXUVY1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA-1AHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1A102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 1000muF ±20% 0.394Dia 10.00mm
Capacitor; Aluminum Electrolytic; Cap 1000uF 20% Radial 10X12.5 LS 5mm
1000uF 卤20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 1000 uF 10V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 2000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 1000UF 20% 10V RADIAL / 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX