Panasonic ECA-1AHG102

Cap Aluminum 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 2000h 105°C Bulk
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AHG102.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-2.28%

CAD Models

Download Panasonic ECA-1AHG102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.206
$ 0.206
Stock
292,375
784,376
784,376
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
460 mA
460 mA
460 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1AM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1AM102B
Cap Aluminum 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 630mA 2000h 85°C Ammo Pack
PanasonicEEE-1AA102P
Panasonic EEE1AA102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUVR1A102MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 10V 20%, RADIAL 10X12.5 LS 5 MM
KYOCERA AVXUVZ1A102MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 20% RADIAL 10X12.5 LS 5MM
KYOCERA AVXUPS1A102MPD1TD
Capacitor Aluminum Electrolytic Cap1000uF 10V 20% Radial 10X16 LS 5mm | Nichicon UPS1A102MPD1TD

Descriptions

Descriptions of Panasonic ECA-1AHG102 provided by its distributors.

Cap Aluminum 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 2000h 105°C Bulk
Panasonic ECA1AHG102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 10V, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic ECA-1AHG102.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1AHG102
  • ECA-1AHG102.
  • ECA1AHG102