Panasonic ECA-1AHG102B

Panasonic ECA1AHG102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AHG102B.

Panasonic

Datasheet5 pages10 years ago

JRH Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+2.74%

CAD Models

Download Panasonic ECA-1AHG102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.283
$ 0.283
Stock
790,601
310,063
310,063
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
460 mA
460 mA
460 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1AM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
1000uF 10V ±20% 660mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFW1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKMG100ELL102MJC5S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 1000h 105°C Bulk
United Chemi-ConESMG100ELL102MJC5S
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 10V, 20%, RADIAL

Descriptions

Descriptions of Panasonic ECA-1AHG102B provided by its distributors.

Panasonic ECA1AHG102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG Series 10 V 1000 uF ±20% 10x12.5 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 10V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AHG102B