Panasonic EEE-1AA102UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.274
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA102UAP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-32.12%

CAD Models

Download Panasonic EEE-1AA102UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.24
$ 0.24
Stock
7,905
218,468
218,468
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
580 mA
580 mA
580 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEFC1A102P
Panasonic EEEFC1A102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFC1A102AP
Panasonic EEEFC1A102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-HA1A102P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4641
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 10 V, WT SERIES 1000H 10 (DIA.) X 10MM
KYOCERA AVXUVZ1A102MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 20% RADIAL 10X12.5 LS 5MM

Descriptions

Descriptions of Panasonic EEE-1AA102UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 1000muF ±20% 0.394Dia 10.00mm
Panasonic EEE1AA102UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
S Series 10 V 1000 uF ±20% 10.3 x 10.2 mm SMT Aluminum Electrolytic Capacitor
1000uF 10V 580mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 1000µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1AA102UAP