Panasonic EEEHA1A102P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.296
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1A102P.

Newark

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-26.54%

CAD Models

Download Panasonic EEEHA1A102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-HAA102UAP
Panasonic EEEHAA102UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1AA102UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 1000muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 10 V, WT SERIES 1000H 10 (DIA.) X 10MM
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 310mA 1000h 105C Automotive AEC-Q200 T/R
PanasonicEEEFC1A102P
Panasonic EEEFC1A102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUVZ1A102MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 20% RADIAL 10X12.5 LS 5MM

Descriptions

Descriptions of Panasonic EEEHA1A102P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 1000muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 10V, SMD, FULL REEL
Panasonic EEEHA1A102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 400mA 1000h 105C Automotive T/R
Capacitor Aluminum 1000uF 10VDC 20% 10 X 10.2mm SMD 400mA 2000 hr T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 10 VDC, SMT,10X10.2,CT
1000uF 10V 400mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 1000µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 10 V 1000 uF Ø 10 x 10.2 mm 105°C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 10V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Ha Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HA1A102P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1A102P