Cornell Dubilier LP332M050E3P3

Capacitor Aluminum Electrolytic 3300uF 50 Volt 20% (30 X 30mm) Snap-In 10 mm 0.101 Ohm 176mA 1000h 105C
$ 2.68
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP332M050E3P3.

Master Electronics

Datasheet4 pages4 years ago
Datasheet3 pages20 years ago

Sager Electronics

Electro Sonic

Newark

Arrow.cn

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.68
$ 1.75
Stock
6,698
100,000
Authorized Distributors
6
0
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
101 mΩ
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
1.76 A
1.7 A
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 3300muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP332M063E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 3300UF;TOL20%;SNAP IN;VOL-RTG 63V;30X30
United Chemi-ConESMH630VSN332MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEKMH630VSN332MR30S
Cap Aluminum 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 0.075 Ohm 2240mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 3300muF ±20% 1.181Dia 30.00mm
KYOCERA AVXUVZ1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Cornell Dubilier LP332M050E3P3 provided by its distributors.

Capacitor Aluminum Electrolytic 3300uF 50 Volt 20% (30 X 30mm) Snap-In 10 mm 0.101 Ohm 176mA 1000h 105C
Capacitors, Aluminum Electrolytic, Snap In 3300UF 50V | Cornell-Dubilier LP332M050E3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 50V, 20%, SNAP-IN; Capacitance: 3300µF; Voltage Rating: 50V; Product Range: LP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Polarity: Polar; Diameter: 30mm
Aluminum Electrolytic Capacitor 3300Uf, 50V, 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:30Mm; Resistencia Esr:0.101Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier LP332M050E3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor