Nichicon UVY1H332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 3300muF ±20% 0.709Dia 18.00mm
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1H332MHD.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.76%

CAD Models

Download Nichicon UVY1H332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
$ 1.86
$ 1.86
Stock
49,996
69,759
69,759
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.77 A
1.77 A
1.77 A
Height - Seated (Max)
37.4904 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG500ELL332MMP1S
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1770mA 1000h 105°C Bulk
NichiconUVY1J332MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 3300muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMG500EC3332MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
PanasonicECA1HHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3300muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVZ1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UVY1H332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 3300muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 50 V, VY SERIES 1000H 18 (DIA.) X 35.5MM
3300uF 50V 卤20% 1.77A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 50V ¡À20% 7.5mm 2000h@ 105¡ãC 1.77A@ 120Hz,2.0355A@ 10 kHz 5101-4 18mm*35.5mm*37.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL