| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | UVP1H2R2MDD1TD | 0 | 2K | Ammo Pack | 18h | |||||||
| Newark | UVP1H2R2MDD1TD | 0 | 4K | Tape & Reel | ||||||||
| element14 APAC | UVP1H2R2MDD1TD | 608 | 1 | 6h | ||||||||
| Farnell | UVP1H2R2MDD1TD | 608 | 1 | 3h | ||||||||
| Mouser | 647-UVP1H2R2MDD1TD | 8,086 | 1 | Ammo Pack |
Download datasheets and manufacturer documentation for KYOCERA AVX UVP1H2R2MDD1TD.
Download KYOCERA AVX UVP1H2R2MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVP1H2R2MDD1TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UVP1H2R2MDD1TD.