
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 732-8763-1-ND | 291 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 860010772006 | 0 | 50 | Bulk | 21h | |||||||
| Farnell | 860010772006 | 1,775 | 5 | 7h | ||||||||
| element14 APAC | 860010772006 | 1,775 | 5 | 20h | ||||||||
| Mouser | 710-860010772006 | 5,135 | 1 | Ammo Pack |
Download datasheets and manufacturer documentation for Wurth Elektronik 860010772006.
Download Wurth Elektronik 860010772006 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 860010772006 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 860010772006.