Panasonic ECA-1HM2R2

Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM2R2.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-76.49%

CAD Models

Download Panasonic ECA-1HM2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.076
$ 0.076
Stock
74,596
587,649
587,649
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
20 mA
20 mA
20 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconUVP1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 2.2muF ±20% 0.197Dia 5.00mm
2.2uF 50V ±20% 23mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFW1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HHG2R2B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA-1HM2R2 provided by its distributors.

Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
Panasonic ECA1HM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2.2uF 50V 20% Aluminum Cylindrical Can 2mm 20mA 2000 hr 85°C Bag
Avnet Japan
Panasonic ECA-1HM2R2 Electrolytic Capacitor Radial 2.2 µF 50 V 20% 5 mm Dia
2.2UF 50 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 5 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap 2.2Uf 50Vdc 20% 5 X 11Mm Rdl 2Mm 20Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -40 to 85¡C
Panasonic SCT
CAP, 2.2µF, 50V, 20%; Capacitance:2.2µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM2R2
  • ECA-1HM2R2.
  • ECA1HM2R2
  • ECA1HM2R2.