Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK2R2M063ST

Cap Aluminum 2.2uF 63V 20% (5 X 11mm) Radial 2mm 54.28 Ohm 29mA 2000h 85°C
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK2R2M063ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+32.48%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.023
$ 0.023
Stock
101,585
9,788
9,788
Authorized Distributors
6
1
1
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
54.28 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
29 mA
-
-
Height - Seated (Max)
13.0048 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSK2R2M050ST
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 60.32 Ohm 23mA 2000h 85C Standard
United Chemi-ConESMG500ELL2R2ME11D
SMG Series 2.2 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Wurth Elektronik860010772006
WCAP-ATG8 Aluminum Electrolytic Capacitors
KYOCERA AVXUVP1H2R2MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 2.2muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010672006
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 2.2muF ±10% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SK2R2M063ST provided by its distributors.

Cap Aluminum 2.2uF 63V 20% (5 X 11mm) Radial 2mm 54.28 Ohm 29mA 2000h 85°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 2.2muF ±20% 0.197Dia 5.00mm
Al Electrolytic Cap 2.2μF 63V ±20% Pitch=2mm ESR=54.28Ω 2000h@85°C 29mA TH 5mm D × 13mm L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 2.2µF 63V
ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 6; ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 63V, 20%, RADIAL; Capacitance: 2.2µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Capacitor; Capacitor Type:General Purpose; Capacitance:2.2µF; Voltage Rating:63VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:0.079"; Termination Type:Radial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor