Rubycon 50PK2R2MEFC5X11

2.2uF 50V ±20% 23mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.077
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PK2R2MEFC5X11.

IHS

Datasheet2 pages10 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-18.03%

CAD Models

Download Rubycon 50PK2R2MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.059
$ 0.059
Stock
7,278
71,196
71,196
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
23 mA
20 mA
20 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik860020772006
Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 2mm 20mA 2000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconUFW1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconUVK1H2R2MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
United Chemi-ConESMG500ELL2R2ME11D
SMG Series 2.2 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Wurth Elektronik860020672006
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 50PK2R2MEFC5X11 provided by its distributors.

2.2uF 50V ±20% 23mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Pk Series, 2.2 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PK2R2MEFC5X11
CAP, 2.2µF, 50V, 20%; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG