KYOCERA AVX UUR0J471MNL1GS

UR Series 470 uF 6.3 V 85°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
$ 0.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUR0J471MNL1GS.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-19.68%

CAD Models

Download KYOCERA AVX UUR0J471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.287
Stock
87,495
1,693
Authorized Distributors
1
1
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
990 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
265 mA
252 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UR SERIES 2000H 10 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUR1A471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-0JA471P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 470Uf,
PanasonicEEEFTJ471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 470muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UUR0J471MNL1GS provided by its distributors.

UR Series 470 uF 6.3 V 85°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
470uF 6.3V 265mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 470uF 6.3V 20% (8 X 10mm) SMD 265mA 2000 hr 85°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 265mA 2000h 85C Automotive T/R
CAPACITOR ALUM ELEC 470UF, 6.3V, 20%, SMD; Product Range:NICHICON - UR Series; Capacitance:470µF; Voltage Rating:6.3V; AE Capacitor Case:Radial Can - SMD; Diameter:8mm; ESR:-; Height:10mm; Ripple Current AC:265mA; Packaging:Cut Tape
Aluminum Electrolytic Capacitor 470Uf, 6.3V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ur Series; Msl:- Rohs Compliant: Yes |Nichicon UUR0J471MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR0J471MNL1GS.